LTP-4323P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


LITEON
In Stock: 0
Unit Price: £1.47159
Datasheet
Image for LTP-4323P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTP-4323P

DigiKey Part Number
LTP-4323P-ND
Manufacturer
Manufacturer Product Number
LTP-4323P
Description
DISP 16SEG 0.39" DBL RED 20DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 16-Segment, Alphanumeric 2 Character Common Cathode 2.1V 20mA 0.630" H x 0.795" W x 0.276" D (16.00mm x 20.20mm x 7.00mm) 20-DIP (0.500", 12.70mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Characters
2
Size / Dimension
0.630" H x 0.795" W x 0.276" D (16.00mm x 20.20mm x 7.00mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
16-Segment, Alphanumeric
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
0.75mcd
Wavelength - Peak
697nm
Power Dissipation (Max)
40mW
Package / Case
20-DIP (0.500", 12.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes