
TRD695APGRN-7 | |
|---|---|
DigiKey Part Number | 5073-TRD695APGRN-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD695APGRN-7 |
Description | RJ45 CAT6A F/UTP 23SLD CMP GRN 7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £58.13000 | £58.13 |
| 10 | £49.41500 | £494.15 |
| 25 | £46.32240 | £1,158.06 |
| 50 | £44.11380 | £2,205.69 |
| 100 | £42.01100 | £4,201.10 |
| Unit Price without VAT: | £58.13000 |
|---|---|
| Unit Price with VAT: | £69.75600 |

