KUSBX-AP-KIT-SC-30 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kycon, Inc.
In Stock: 0
Unit Price: £0.33033
Image for KUSBX-AP-KIT-SC-30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUSBX-AP-KIT-SC-30

DigiKey Part Number
2092-KUSBX-AP-KIT-SC-30-ND
Manufacturer
Manufacturer Product Number
KUSBX-AP-KIT-SC-30
Description
USB A-TYPE PLUG KIT SOLDER CUP W
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Plug Connector 4 Position Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
KUSBX-AP-KIT-SC-30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Plug
Specifications
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VAC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable