Similar

WP934SA/3GT | |
|---|---|
DigiKey Part Number | 754-2001-5-ND |
Manufacturer | |
Manufacturer Product Number | WP934SA/3GT |
Description | LED CBI 2.9MM 3X1 GRN RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) Clear, Tinted 2V 25mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934SA/3GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green (x 3) | |
Wavelength - Peak | 568nm | |
Configuration | 3 High | |
Current | 25mA | |
Millicandela Rating | 40mcd | |
Viewing Angle | 34° | |
Lens Type | Clear, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |


