



3583KTR | |
|---|---|
DigiKey Part Number | 36-3583KTR-ND - Tape & Reel (TR) 36-3583KCT-ND - Cut Tape (CT) 36-3583KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3583KTR |
Description | FUSE CLIP ON TAPE AND REEL WITH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3583KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | Miniature (ATM) | |
Fuse Type | Blade | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Vertical | |
Termination Style | Gull Wing | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.68200 | £6.82 |
| 25 | £0.61080 | £15.27 |
| 100 | £0.51870 | £51.87 |
| 500 | £0.43204 | £216.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.38311 | £574.66 |
| 3,000 | £0.35590 | £1,067.70 |
| 4,500 | £0.34118 | £1,535.31 |
| 7,500 | £0.32380 | £2,428.50 |
| 10,500 | £0.32006 | £3,360.63 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |















