
TLD22522RCLEVALTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLD22522RCLEVALTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLD22522RCLEVALTOBO1 |
Description | EVAL BOARD FOR TLD2252-2EP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLD2252-2EP - 2 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 120mA | |
Outputs and Type | 2 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 8V ~ 16V | |
Contents | Board(s) | |
Utilized IC / Part | TLD2252-2EP | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £91.51000 | £91.51 |
| Unit Price without VAT: | £91.51000 |
|---|---|
| Unit Price with VAT: | £109.81200 |

