Standard, Locking Black 0.55" (14.00mm) 0.472" (12.00mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-01093

DigiKey Part Number
1436-2441-ND
Manufacturer
Manufacturer Product Number
156-01093
Description
CBL TIE LOCKING BLACK 50LB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.55" (14.00mm) 0.472" (12.00mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
-
Bundle Diameter
0.55" (14.00mm)
Width
0.472" (12.00mm)
Length - Actual
-
Mounting Type
Swivel Clip Mount
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized, Impact Modified
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.52000£0.52
10£0.44400£4.44
25£0.41560£10.39
50£0.39540£19.77
100£0.37660£37.66
250£0.35300£88.25
500£0.33616£168.08
1,000£0.32009£320.09
2,500£0.30005£750.12
Manufacturers Standard Package
Unit Price without VAT:£0.52000
Unit Price with VAT:£0.62400