Diode 40 V 2A Surface Mount iSGA (SOD-123HS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSPS24

DigiKey Part Number
4786-GSPS24TR-ND - Tape & Reel (TR)
4786-GSPS24CT-ND - Cut Tape (CT)
4786-GSPS24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSPS24
Description
DIODE SCHOTTKY 40V 2A ISGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount iSGA (SOD-123HS)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
iSGA (SOD-123HS)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,880
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.12000£1.20
100£0.07460£7.46
500£0.05478£27.39
1,000£0.04837£48.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.04020£120.60
6,000£0.03608£216.48
9,000£0.03397£305.73
15,000£0.03161£474.15
21,000£0.03020£634.20
30,000£0.02884£865.20
75,000£0.02585£1,938.75
150,000£0.02400£3,600.00
300,000£0.02290£6,870.00
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800