Desktop Battery Charger 24V 2.3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR6JI2300LCP-Y(R)

DigiKey Part Number
1939-TR6JI2300LCP-Y(R)-ND
Manufacturer
Manufacturer Product Number
TR6JI2300LCP-Y(R)
Description
BATT CHARGER DESKTOP 24V 2.3A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Desktop Battery Charger 24V 2.3A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Desktop
Battery Chemistry
-
Battery Cell Size
-
Voltage - Nominal
24V
Charge Current - Max
2.3A
Charge Time
-
Voltage - Input
10 ~ 15V
Power - Max
50W
Size / Dimension
4.06" L x 2.07" W x 1.36" H (103.0mm x 52.5mm x 34.5mm)
Mounting Type
Desktop
Termination Style
2.1mm I.D. x 5.5mm O.D. x 11mm Female
Features
-
Operating Temperature
0°C ~ 40°C
Approval Agency
CE, cUL, TUV, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£23.84000£23.84
5£21.92000£109.60
10£21.14300£211.43
25£20.15760£503.94
50£19.44260£972.13
100£18.75280£1,875.28
250£17.87860£4,469.65
Manufacturers Standard Package
Unit Price without VAT:£23.84000
Unit Price with VAT:£28.60800