




RBS-41 | |
|---|---|
DigiKey Part Number | RPC1624-ND |
Manufacturer | |
Manufacturer Product Number | RBS-41 |
Description | BUMPER CYLIN 0.787" DIA CLR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.787" Dia (20.00mm) Polyurethane Clear |
Datasheet | Datasheet |
EDA/CAD Models | RBS-41 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Clear | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Thickness | 0.201" (5.10mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 5 | £0.42200 | £2.11 |
| 10 | £0.39100 | £3.91 |
| 25 | £0.35720 | £8.93 |
| 84 | £0.31940 | £26.83 |
| 168 | £0.30083 | £50.54 |
| 252 | £0.29095 | £73.32 |
| 504 | £0.27546 | £138.83 |
| 1,008 | £0.26159 | £263.68 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

