Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

LCBS-7-4-19

DigiKey Part Number
RPC4204-ND
Manufacturer
Manufacturer Product Number
LCBS-7-4-19
Description
BOARD SUPRT SNAP LOCK NYLON 1/4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
EDA/CAD Models
LCBS-7-4-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
-
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.063" (1.60mm)
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features
Winged
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 986
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.32900£3.29
25£0.30800£7.70
50£0.29340£14.67
100£0.27940£27.94
250£0.26188£65.47
500£0.24936£124.68
1,000£0.23745£237.45
3,000£0.21973£659.19
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800