



LCBS-7-20-19 | |
|---|---|
DigiKey Part Number | LCBS-7-20-19-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-7-20-19 |
Description | BOARD SPT SNAP LOCK NYLON 1 1/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.250" (31.75mm) 1 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-7-20-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.37600 | £3.76 |
| 25 | £0.35280 | £8.82 |
| 50 | £0.33580 | £16.79 |
| 100 | £0.31980 | £31.98 |
| 250 | £0.29976 | £74.94 |
| 500 | £0.28542 | £142.71 |
| 1,000 | £0.27179 | £271.79 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

