


BST072A | |
|---|---|
DigiKey Part Number | RPC5664-ND |
Manufacturer | |
Manufacturer Product Number | BST072A |
Description | PUSH FIT BUMPER: COMPATIBLE HOLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.750" Dia (19.05mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | BST072A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Natural | |
Size / Dimension | 0.750" Dia (19.05mm) | |
Material | Nylon | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 5 | £0.22400 | £1.12 |
| 10 | £0.20800 | £2.08 |
| 25 | £0.18880 | £4.72 |
| 50 | £0.17620 | £8.81 |
| 100 | £0.16510 | £16.51 |
| 250 | £0.15208 | £38.02 |
| 500 | £0.14352 | £71.76 |
| 1,000 | £0.13586 | £135.86 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

