Nylon, Snap-In Mount, 3.000" (76.20mm) 1/16" (1.6mm) Thick PC Boards
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21CGS00300WS

DigiKey Part Number
145-21CGS00300WS-ND
Manufacturer
Manufacturer Product Number
21CGS00300WS
Description
CARD GUIDE, 3.0 IN LENGTH, SLOTT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Nylon, Snap-In Mount, 3.000" (76.20mm) 1/16" (1.6mm) Thick PC Boards
Datasheet
 Datasheet
EDA/CAD Models
21CGS00300WS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Nylon, Snap-In Mount, 3.000" (76.20mm)
For Use With/Related Products
1/16" (1.6mm) Thick PC Boards
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 834
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.64000£0.64
10£0.54100£5.41
25£0.50760£12.69
50£0.48340£24.17
100£0.46030£46.03
250£0.43148£107.87
500£0.41086£205.43
1,000£0.39125£391.25
2,500£0.36675£916.88
Manufacturers Standard Package
Unit Price without VAT:£0.64000
Unit Price with VAT:£0.76800