
13RSSR0235 | |
|---|---|
DigiKey Part Number | 145-13RSSR0235-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0235 |
Description | ROUND SPACER NYLON 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.505" (12.83mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 5 | £0.64800 | £3.24 |
| 10 | £0.60400 | £6.04 |
| 25 | £0.55280 | £13.82 |
| 50 | £0.51880 | £25.94 |
| 100 | £0.48880 | £48.88 |
| 250 | £0.45384 | £113.46 |
| 500 | £0.43058 | £215.29 |
| 1,000 | £0.40979 | £409.79 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |

