Round Spacer Unthreaded Nylon 0.295" (7.50mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13ME013

DigiKey Part Number
145-13ME013-ND
Manufacturer
Manufacturer Product Number
13ME013
Description
ROUND SPACER NYLON 7.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.295" (7.50mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13ME013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.102" (2.60mm)
Diameter - Outside
0.197" (5.00mm)
Between Board Height
0.295" (7.50mm)
Length - Overall
0.295" (7.50mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.13000£0.13
5£0.11000£0.55
10£0.10200£1.02
25£0.09200£2.30
50£0.08580£4.29
100£0.08000£8.00
250£0.07340£18.35
500£0.06898£34.49
1,000£0.06507£65.07
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600