
010632CD162 | |
|---|---|
DigiKey Part Number | RPC7795-ND |
Manufacturer | |
Manufacturer Product Number | 010632CD162 |
Description | MACH SCREW BINDING COMBO #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Binding Head Machine Screw Combination Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632CD162 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Combination | |
Features | - | |
Thread Size | #6-32 | |
Length - Overall | 1.813" (46.05mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 5 | £0.06200 | £0.31 |
| 10 | £0.05600 | £0.56 |
| 25 | £0.05040 | £1.26 |
| 50 | £0.04680 | £2.34 |
| 100 | £0.04360 | £4.36 |
| 250 | £0.03980 | £9.95 |
| 500 | £0.03732 | £18.66 |
| 1,000 | £0.03508 | £35.08 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

