MFR Recommended



AP7380-36Y-13 | |
|---|---|
DigiKey Part Number | AP7380-36Y-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7380-36Y-13 |
Description | IC REG LINEAR 3.6V 150MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 3 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.08456 | £211.40 |
| 5,000 | £0.08190 | £409.50 |
| 7,500 | £0.08057 | £604.27 |
| 12,500 | £0.07909 | £988.62 |
| 17,500 | £0.07823 | £1,369.02 |
| 25,000 | £0.07740 | £1,935.00 |
| 62,500 | £0.07561 | £4,725.62 |
| Unit Price without VAT: | £0.08456 |
|---|---|
| Unit Price with VAT: | £0.10147 |


