NUC123 DFRduino M0 - ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NUC123 DFRduino M0 - ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
DFR0392
DFR0392

DFR0392

DigiKey Part Number
1738-1361-ND
Manufacturer
Manufacturer Product Number
DFR0392
Description
DFRDUINO M0 NUC123 EVAL BRD
Customer Reference
Detailed Description
NUC123 DFRduino M0 - ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0
Platform
Utilized IC / Part
NUC123
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.