
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Clothing Type | Face Mask | |
Size | Medium, Small | |
Material | Nylon, Polyester | |
Color | Blue | |
Features | Static Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.97000 | £11.97 |
| Unit Price without VAT: | £11.97000 |
|---|---|
| Unit Price with VAT: | £14.36400 |

