Image for GFB0412EHS-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFB0412EHS-D

DigiKey Part Number
603-GFB0412EHS-D-ND
Manufacturer
Manufacturer Product Number
GFB0412EHS-D
Description
FAN AXIAL DUAL 40X56MM 12VDC
Customer Reference
Detailed Description
Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 32.2 CFM (0.902m³/min) 2 Wire Leads per Fan
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
56.00mm
Air Flow
32.2 CFM (0.902m³/min)
Static Pressure
2.631 in H2O (655.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
64.5dB(A)
Power (Watts)
15.6 W
RPM
Termination
2 Wire Leads per Fan
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, cURus, VDE
Weight
0.183 lb (83.01 g)
Current Rating (Amps)
1.30A
Voltage Range
10.8 ~ 12.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.