
AFB0812VHB-R00 | |
|---|---|
DigiKey Part Number | 603-1925-ND |
Manufacturer | |
Manufacturer Product Number | AFB0812VHB-R00 |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 39.2 CFM (1.10m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0812VHB-R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.00mm | |
Air Flow | 39.2 CFM (1.10m³/min) | |
Static Pressure | 0.188 in H2O (46.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 39.5dB(A) | |
Power (Watts) | 2.28 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.128 lb (58.06 g) | |
Current Rating (Amps) | 0.190A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | £7.27333 | £4,887.68 |
| Unit Price without VAT: | £7.27333 |
|---|---|
| Unit Price with VAT: | £8.72800 |




