Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.7 CFM (0.776m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.7 CFM (0.776m³/min) 3 Wire Leads
AFB0612VHC-F00
AFB0612VHC-F00

AFB0612VHC-F00

DigiKey Part Number
603-1912-ND
Manufacturer
Manufacturer Product Number
AFB0612VHC-F00
Description
FAN AXIAL 60X13MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.7 CFM (0.776m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0612VHC-F00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
13.00mm
Air Flow
27.7 CFM (0.776m³/min)
Static Pressure
0.252 in H2O (62.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
38.0dB(A)
Power (Watts)
2.88 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.074 lb (33.56 g)
Current Rating (Amps)
0.240A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.