AFB0612EH-ABRR0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Delta Electronics
In Stock: 0
Unit Price: £10.16000
Datasheet

Parametric Equivalent


Delta Electronics
In Stock: 23
Unit Price: £11.85000
Datasheet
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 38.4 CFM (1.08m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0612EH-ABRR0

DigiKey Part Number
603-1521-ND
Manufacturer
Manufacturer Product Number
AFB0612EH-ABRR0
Description
FAN AXIAL 60X25.4MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 38.4 CFM (1.08m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.40mm
Air Flow
38.4 CFM (1.08m³/min)
Static Pressure
0.544 in H2O (135.5 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
46.5dB(A)
Power (Watts)
4.56 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.176 lb (80.00 g)
Current Rating (Amps)
0.380A
Voltage Range
4 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes