



DBM-25FRJ12 | |
|---|---|
DigiKey Part Number | 4771-DBM-25FRJ12-ND |
Manufacturer | |
Manufacturer Product Number | DBM-25FRJ12 |
Description | DB25/RJ12 MODULAR ADPT 10PCS/PAK |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To Modular, Female Jack, 6p6c (RJ12) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 25 Pin Female | |
Convert To (Adapter End) | Modular, Female Jack, 6p6c (RJ12) | |
Features | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.50000 | £17.50 |
| 10 | £16.62600 | £166.26 |
| 50 | £15.75080 | £787.54 |
| 100 | £14.87570 | £1,487.57 |
| 250 | £14.00068 | £3,500.17 |
| 500 | £13.12564 | £6,562.82 |
| Unit Price without VAT: | £17.50000 |
|---|---|
| Unit Price with VAT: | £21.00000 |

