Diode 80 V 125mA Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSUR4448

DigiKey Part Number
641-2013-2-ND - Tape & Reel (TR)
641-2013-1-ND - Cut Tape (CT)
641-2013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSUR4448
Description
DIODE STANDARD 80V 125MA 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 80 V 125mA Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
125mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
9 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
9pF @ 0.5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0603/SOD-523F
Operating Temperature - Junction
125°C (Max)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,805
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.16200£1.62
100£0.09270£9.27
500£0.06084£30.42
1,000£0.04912£49.12
2,000£0.04365£87.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03777£151.08
8,000£0.03291£263.28
12,000£0.03091£370.92
20,000£0.02959£591.80
28,000£0.02866£802.48
40,000£0.02373£949.20
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000