
CDBF0520L | |
|---|---|
DigiKey Part Number | CDBF0520L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBF0520L |
Description | DIODE SCHOTTKY 20V 500MA 1005 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 385 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 22 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05892 | £235.68 |
| 8,000 | £0.05385 | £430.80 |
| 12,000 | £0.05236 | £628.32 |
| 20,000 | £0.04912 | £982.40 |
| 28,000 | £0.04720 | £1,321.60 |
| 40,000 | £0.04676 | £1,870.40 |
| Unit Price without VAT: | £0.05892 |
|---|---|
| Unit Price with VAT: | £0.07070 |

