1.2 µH Shielded Molded Inductor 19.1 A 8.2mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSEB0660H-1R2M

DigiKey Part Number
4044-CSEB0660H-1R2MTR-ND - Tape & Reel (TR)
4044-CSEB0660H-1R2MCT-ND - Cut Tape (CT)
4044-CSEB0660H-1R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSEB0660H-1R2M
Description
FIXED IND 1.2UH 19.1A 8.2 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Molded Inductor 19.1 A 8.2mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSEB0660H-1R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
23.5A
Shielding
Shielded
DC Resistance (DCR)
8.2mOhm Max
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
0660
Size / Dimension
0.262" L x 0.254" W (6.65mm x 6.45mm)
Height - Seated (Max)
0.240" (6.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 658
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.98000£1.98
10£1.63300£16.33
100£1.34250£134.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700£1.11914£783.40
1,400£1.03771£1,452.79
Manufacturers Standard Package
Unit Price without VAT:£1.98000
Unit Price with VAT:£2.37600