
CSEB0520H-1R2M | |
|---|---|
DigiKey Part Number | 4044-CSEB0520H-1R2MTR-ND - Tape & Reel (TR) 4044-CSEB0520H-1R2MCT-ND - Cut Tape (CT) 4044-CSEB0520H-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0520H-1R2M |
Description | FIXED IND 1.2UH 10A 15 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 10 A 15mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0520H-1R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.219" L x 0.211" W (5.55mm x 5.35mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.82000 | £1.82 |
| 10 | £1.50000 | £15.00 |
| 100 | £1.23310 | £123.31 |
| 1,000 | £1.15573 | £1,155.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.95701 | £1,914.02 |
| 4,000 | £0.94423 | £3,776.92 |
| Unit Price without VAT: | £1.82000 |
|---|---|
| Unit Price with VAT: | £2.18400 |

