4.7 µH Shielded Molded Inductor 6.6 A 35mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSEB0440H-4R7M

DigiKey Part Number
4044-CSEB0440H-4R7MTR-ND - Tape & Reel (TR)
4044-CSEB0440H-4R7MCT-ND - Cut Tape (CT)
4044-CSEB0440H-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSEB0440H-4R7M
Description
FIXED IND 4.7UH 6.6A 35 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 6.6 A 35mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSEB0440H-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.2A
Shielding
Shielded
DC Resistance (DCR)
35mOhm Max
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.169" L x 0.169" W (4.30mm x 4.30mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 906
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.59000£1.59
10£1.31100£13.11
100£1.07820£107.82
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.85723£1,285.85
3,000£0.81334£2,440.02
Manufacturers Standard Package
Unit Price without VAT:£1.59000
Unit Price with VAT:£1.90800