
CFM05S03 | |
|---|---|
DigiKey Part Number | 2034-3507-ND |
Manufacturer | |
Manufacturer Product Number | CFM05S03 |
Description | AC/DC CONVERTER 3.3V 5W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 1.25A 85 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | 0°C ~ 85°C (With Derating) | |
Efficiency | 69% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.17" L x 1.38" W x 0.83" H (55.0mm x 35.0mm x 21.0mm) | |
Approval Agency | CE, cURus, TUV | |
Standard Number | 60950-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |

