
2N6468 | |
|---|---|
DigiKey Part Number | 1514-2N6468-ND |
Manufacturer | |
Manufacturer Product Number | 2N6468 |
Description | TRANS 120V 4A TO66 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 120 V 4 A 5MHz 40 W Through Hole TO-66 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 800mA, 4A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 1.5A, 4V | |
Power - Max | 40 W | |
Frequency - Transition | 5MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-213AA, TO-66-2 | |
Supplier Device Package | TO-66 |

