
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | 802.11a/b/g/n/ac | |
Topology | - | |
Circuit | SP3T | |
Frequency Range | 100MHz ~ 6GHz | |
Insertion Loss | 0.6dB | |
Test Frequency | 6GHz | |
P1dB | 31dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-TSON (1.5x1.5) | |
Base Product Number |

