CG2430X1 - Switch (SP3T) 100MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG2430X1-EVAL

DigiKey Part Number
CG2430X1-EVAL-ND
Manufacturer
Manufacturer Product Number
CG2430X1-EVAL
Description
EVAL BOARD FOR CG2430X1
Customer Reference
Detailed Description
CG2430X1 - Switch (SP3T) 100MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Box
Part Status
Obsolete
Type
Switch, SP3T
Frequency
100MHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CG2430X1
Note
-
RF Type
-
RF Frequency
100MHz ~ 6GHz
Function
Switch (SP3T)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.