RF Switch IC 802.11a/b/g/n/ac SP3T 50Ohm 8-TSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG2430X1-C2

DigiKey Part Number
CG2430X1-C2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CG2430X1-C2
Description
IC RF SWITCH SP3T 6GHZ 8TSON
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/n/ac SP3T 6 GHz 50Ohm 8-TSON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
802.11a/b/g/n/ac
Topology
-
Circuit
SP3T
Frequency Range
100MHz ~ 6GHz
Isolation
25dB
Insertion Loss
0.6dB
Test Frequency
6GHz
P1dB
31dBm
IIP3
55dBm
Features
-
Impedance
50Ohm
Voltage - Supply
1.8V ~ 5V
Operating Temperature
-45°C ~ 85°C
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
8-TSON
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types