
MS260-5.00K-1% | |
|---|---|
DigiKey Part Number | 683-MS260-5.00K-1%-ND |
Manufacturer | |
Manufacturer Product Number | MS260-5.00K-1% |
Description | RES 5K OHM 1% 6W AXIAL |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 6W Through Hole Resistor Axial Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.300" Dia x 0.970" L (7.62mm x 24.64mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

