
CC2520FC-0.10-1% | |
|---|---|
DigiKey Part Number | 683-CC2520FC-0.10-1%TR-ND - Tape & Reel (TR) 683-CC2520FC-0.10-1%CT-ND - Cut Tape (CT) 683-CC2520FC-0.10-1%DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2520FC-0.10-1% |
Description | RES 0.1 OHM 1% 1.5W 2520 |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1.5W Chip Resistor 2520 (6450 Metric) Current Sense, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2520 (6450 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.200" W (6.35mm x 5.08mm) | |
Height - Seated (Max) | 0.045" (1.14mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.05831 | £1,058.31 |
| 2,000 | £0.99170 | £1,983.40 |
| 3,000 | £0.95748 | £2,872.44 |
| 5,000 | £0.91879 | £4,593.95 |
| 7,000 | £0.89748 | £6,282.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.86000 | £2.86 |
| 10 | £1.92300 | £19.23 |
| 25 | £1.67000 | £41.75 |
| 50 | £1.51160 | £75.58 |
| 100 | £1.37670 | £137.67 |
| 250 | £1.22908 | £307.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.18000 | £3.18 |
| Unit Price without VAT: | £2.86000 |
|---|---|
| Unit Price with VAT: | £3.43200 |

