



SMT3U | |
|---|---|
DigiKey Part Number | 4526-SMT3U-ND |
Manufacturer | |
Manufacturer Product Number | SMT3U |
Description | 200X100MIL PADS, SOIC FOOTPRINT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Surface Mount Non-Plated Through Hole (NPTH) Pad Per Hole (Rectangular) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BusBoard Prototype Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | Breadboard, Surface Mount | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Rectangular) | |
Edge Contacts | - | |
Hole Diameter | 0.031" (0.79mm) | |
Size / Dimension | 6.30" L x 3.90" W (160.0mm x 99.1mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.69000 | £10.69 |
| Unit Price without VAT: | £10.69000 |
|---|---|
| Unit Price with VAT: | £12.82800 |











