Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MF-R160-2-99 | |
|---|---|
DigiKey Part Number | MF-R160-2-99TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-R160-2-99 |
Description | PTC RESET FUSE 30V 1.6A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R160-2-99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.6 A | |
Current - Trip (It) | 3.2 A | |
Current - Max | 40 A | |
Time to Trip | 8 s | |
Resistance - Initial (Ri) (Min) | 55 mOhms | |
Resistance - Post Trip (R1) (Max) | 150 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.402" Dia x 0.118" T (10.20mm x 3.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |





