24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADFS7124-8BBCPZ

DigiKey Part Number
505-ADFS7124-8BBCPZ-ND
Manufacturer
Manufacturer Product Number
ADFS7124-8BBCPZ
Description
8CH 24B ADC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADFS7124-8BBCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
19.2k
Number of Inputs
8, 16
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
3-Wire Serial, 4-Wire Serial, DSP, MICROWIRE, QSPI, SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V, ±1.8V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
GPIO, Integrated PGA, Multiplexed Input, Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£18.88000£18.88
10£15.17600£151.76
25£14.25160£356.29
100£13.23600£1,323.60
250£12.75180£3,187.95
500£12.46002£6,230.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£18.88000
Unit Price with VAT:£22.65600