
CAP-WAFMSMA1 | |
|---|---|
DigiKey Part Number | CAP-WAFMSMA1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WAFMSMA1 |
Description | WATERPROOF CAP RJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) F Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | F | |
Material | Thermoplastic | |
Features | Threaded, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.60300 | £16.03 |
| Unit Price without VAT: | £1.60300 |
|---|---|
| Unit Price with VAT: | £1.92360 |

