


ASMPH-0603-R22M-T | |
|---|---|
DigiKey Part Number | 535-12266-2-ND - Tape & Reel (TR) 535-12266-1-ND - Cut Tape (CT) 535-12266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMPH-0603-R22M-T |
Description | FIXED IND 220NH 1.25A 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Multilayer Inductor 1.25 A 100mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMPH-0603-R22M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13600 | £1.36 |
| 100 | £0.11170 | £11.17 |
| 1,000 | £0.09179 | £91.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07444 | £297.76 |
| 8,000 | £0.07385 | £590.80 |
| 12,000 | £0.07355 | £882.60 |
| 20,000 | £0.07121 | £1,424.20 |
| 28,000 | £0.06921 | £1,937.88 |
| 40,000 | £0.06781 | £2,712.40 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

