60 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM14N-60.0000MHZ-8-N1U

DigiKey Part Number
535-ABM14N-60.0000MHZ-8-N1UTR-ND - Tape & Reel (TR)
535-ABM14N-60.0000MHZ-8-N1UCT-ND - Cut Tape (CT)
535-ABM14N-60.0000MHZ-8-N1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM14N-60.0000MHZ-8-N1U
Description
CRYSTAL 60MHZ 8PF SMD
Customer Reference
Detailed Description
60 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
60 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1x.80)
Size / Dimension
0.039" L x 0.031" W (1.00mm x 0.80mm)
Height - Seated (Max)
0.012" (0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.41000£1.41
10£1.23300£12.33
25£1.16560£29.14
50£1.11760£55.88
100£1.07120£107.12
250£1.01308£253.27
500£0.97122£485.61
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£1.41000
Unit Price with VAT:£1.69200