94723 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 447
Unit Price: £0.71000
Datasheet

Similar


3M
In Stock: 593
Unit Price: £0.61000
Datasheet

Parametric Equivalent


3M
In Stock: 1,069
Unit Price: £0.48000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: £95.70200
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: £74.85200
Datasheet

Similar


Panduit Corp
In Stock: 1,299
Unit Price: £0.97000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,451
Unit Price: £0.33000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,659
Unit Price: £0.47000
Datasheet

Parametric Equivalent


Molex
In Stock: 29,023
Unit Price: £0.29000
Datasheet

Parametric Equivalent


Molex
In Stock: 4,522
Unit Price: £0.35000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 448
Unit Price: £0.99000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £0.82024
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9,999
Unit Price: £0.64000
Datasheet
Image for 94723 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94723

DigiKey Part Number
94723-01-ND
Manufacturer
Manufacturer Product Number
94723
Description
CONN RING CIRC 18-22AWG #5/16
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.470" (11.94mm)
Length - Overall
1.080" (27.43mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Vinyl
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes