PPTC (Polymeric Positive Temperature Coefficient) Circuit Protection Components
YAGEO provides SMD and DIP package types for use in different applications
YAGEO's PPTC is also known as a resettable fuse. It has very low resistance under normal working status and no impact on the working circuit. The response speed of the PPTC is from a few dozen milliseconds to a few seconds level. It is proportional to the current value. YAGEO provides SMD (case size: 0603 ~ 2920) and DIP package types for use in different applications.
- Response speed: sec (correlated to the current intensity)
- Sensitive to current and temperature
- Hold current: 30 mA to 14 A
- Very low resistance under normal working status, no impact on the working circuit
- Response speed is from a few dozen ms to a few seconds level
- SMD (case size: 0603 ~ 2920) and DIP package types
- Telecom
- Industrial
- Consumer
PPTC Circuit Protection Components
| Image | Manufacturer Part Number | Description | Current - Hold (Ih) (Max) | Current - Max | Time to Trip | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BK250-400-SZ | PTC RESET FUSE 250V 400MA RAD | 400 mA | 10 A | 9 s | 490 - Immediate | $0.34 | View Details |
![]() | ![]() | BK250-600-SZ | PTC RESET FUSE 250V 600MA RAD | 600 mA | 10 A | 8 s | 484 - Immediate | $0.42 | View Details |
![]() | ![]() | BK30-300-SZ | PTC RESET FUSE 30V 3A RAD | 3 A | 40 A | 10.8 s | 0 - Immediate | $0.28 | View Details |
![]() | ![]() | BK60-110-DZ | PTC RESET FUSE 60V 1.1A RAD | 1.1 A | 40 A | 8.2 s | 237 - Immediate | $0.23 | View Details |
![]() | ![]() | SMD1206B010TF | PTC RESET FUSE 30V 100MA 1206 | 100 mA | 100 A | 200 ms | 10546 - Immediate | $0.08 | View Details |
![]() | ![]() | SMD1206B012TF | PTC RESET FUSE 30V 125MA 1206 | 125 mA | 100 A | 200 ms | 858 - Immediate | $0.08 | View Details |
![]() | ![]() | SMD1206B016TF | PTC RESET FUSE 30V 160MA 1206 | 160 mA | 100 A | 300 ms | 6290 - Immediate | $0.08 | View Details |
![]() | ![]() | SMD1206B050TF/15 | PTC RESET FUSE 15V 500MA 1206 | 500 mA | 100 A | 100 ms | 28507 - Immediate | $0.08 | View Details |
![]() | ![]() | SMD1812B010TF | PTC RESET FUSE 30V 100MA 1812 | 100 mA | 100 A | 1.5 s | 469 - Immediate | $0.13 | View Details |
![]() | ![]() | SMD1812B020TF-J | PTC RESET FUSE 60V 200MA 1812 | 200 mA | 40 A | 2 s | 1913 - Immediate | $0.13 | View Details |
![]() | ![]() | SMD1812B075TF/24 | PTC RESET FUSE 24V 750MA 1812 | 750 mA | 100 A | 200 ms | 619 - Immediate | $0.15 | View Details |
![]() | ![]() | SMD1812B110TF/33 | PTC RESET FUSE 33V 1.1A 1812 | 1.1 A | 20 A | 500 ms | 0 - Immediate | $0.15 | View Details |
![]() | ![]() | SMD2016B050TF | PTC RESET FUSE 60V 550MA 2016 | 550 mA | 20 A | 5 s | 0 - Immediate | $0.20 | View Details |
![]() | ![]() | SMD1812B014TF | PTC RESET FUSE 60V 140MA 1812 | 140 mA | 10 A | 150 ms | 581 - Immediate | $0.13 | View Details |
![]() | ![]() | SMD1812B050TF | PTC RESET FUSE 15V 500MA 1812 | 500 mA | 100 A | 150 ms | 2311 - Immediate | $0.13 | View Details |
![]() | ![]() | SMD1812B075TF | PTC RESET FUSE 13.2V 750MA 1812 | 750 mA | 100 A | 200 ms | 4440 - Immediate | $0.13 | View Details |
![]() | ![]() | SMD1812B050TF/30 | PTC RESET FUSE 30V 500MA 1812 | 500 mA | 100 A | 150 ms | 1625 - Immediate | $0.13 | View Details |
![]() | ![]() | SMD1812B075TF/33 | PTC RESET FUSE 33V 750MA 1812 | 750 mA | 20 A | 200 ms | 697 - Immediate | $0.13 | View Details |
![]() | ![]() | SMD1210B005TF | PTC RESET FUSE 30V 50MA 1210 | 50 mA | 10 A | 1.5 s | 5995 - Immediate | $0.10 | View Details |
![]() | ![]() | SMD1812B150TF/24 | PTC RESET FUSE 24V 1.5A 1812 | 1.5 A | 20 A | 1.5 s | 43 - Immediate | $0.13 | View Details |