Low Smoke, Zero Halogen XLPE Cable Assemblies and Wire
Tensility’s products are chemical and abrasion resistant and are rated to 105°C
Tensility's cable assemblies and wires are rated to +105°C for high energy use and heat resistance. The low smoke, zero halogen (LSZH) series is designed to be used in heavy duty application areas with high ambient temperatures, such as outdoor settings, manufacturing, labs, through-wall installations, and aerospace applications. In addition to being rated to 105°C, these products are chemical and abrasion resistant.
The wire in this series is UL 4384 style with two conductors and a VW-1 rating. It is available from AWG 16-24, is rated at 300 V, and has XLPE jacket material. It is available in diameters ranging from 2.5 mm to 4.8 mm and is designed to be low profile and flexible for use in confined spaces.
The cable assemblies are available in several configurations, including DC plug to stripped and tinned, 90° DC plug to stripped and tinned, plug to jack, and jack to stripped and tinned. The DC connectors available in this series are nickel-plated molding style connectors with spring contacts.
- Low smoke VW-1 rating
- Zero halogen
- Built to UL 4384 requirements
- High-temperature rating to 105°C
- Chemically resistant
- Abrasion-resistant
- Flexible, low profile
- Sterilizes well with isopropyl agents
- LED lighting
- Applications where smoke toxicity is a concern
- Aerospace
- Medical environments
- Labs
- Energy generation
- Transportation
Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10-03130 | CBL ASSY 2.1MM PLG-CBL FLAT 6' | 364 - Immediate | $5.06 | View Details |
![]() | ![]() | 10-03131 | CBL ASSY 2.5MM PLG-CBL FLAT 6' | 353 - Immediate | $5.14 | View Details |
![]() | ![]() | 10-03132 | CBL ASSY 2.1MM PLG-CBL FLAT 6' | 124 - Immediate | $5.06 | View Details |
![]() | ![]() | 10-03133 | CBL ASSY 2.5MM PLG-CBL FLAT 6' | 692 - Immediate | $5.00 | View Details |
![]() | ![]() | 10-03134 | CBL ASSY 2.1MM JACK-PLG FLAT 6' | 64 - Immediate | $6.85 | View Details |
Bulk Cable Wire
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 30-01251 | CABLE 2COND 16AWG BLACK 1M | 13 - Immediate | $3.60 | View Details |
![]() | ![]() | 30-01251 | CABLE 2COND 16AWG BLACK | 1403 - Immediate | $3.93 | View Details |
![]() | ![]() | 30-01251 | CABLE 2COND 16AWG BLACK 30M | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 30-01251 | CABLE 2COND 16AWG BLACK 5M | 3 - Immediate | $17.24 | View Details |
![]() | ![]() | 30-01248 | CABLE 2COND 18AWG BLACK 1M | 0 - Immediate | See Page for Pricing | View Details |