Si3472 and Si3473 Quad and Octal PoE PSE Devices

Skyworks’ Si347x devices feature integrated Flash benefits that improve thermal performance and allow ideal cost/performance tradeoff

Image of Skyworks Solutions' Si3472 and Si3473 Quad and Octal PoE PSE DevicesEasily add IEEE 802.3bt compatible Power over Ethernet (PoE) to any Ethernet port using Skyworks’ complete family of devices. The quad-port Si3472 provides up to 30 W using two-pair IEEE 802.3bt or 45 W legacy mode in a compact 5 x 7 QFN package. The SI3473 provides octal ports at up to 30 W using IEEE 802.3bt two-pair protocols or up to 45 W using legacy mode in industry standard 8 x 8 QFN package.

The single-port Si3471 or quad-port Si3474 provides up to 90 W four-pair power on each Ethernet port. Use industry standard 255 mΩ sense resistor or choose the more thermally efficient 200 mΩ sense resistor option.

Features
  • Comprehensive portfolio that powers up to 90 W, 45 W, or 30 W
  • Integrated Flash removes external BOM cost and PCB space while enabling faster startup
  • 802.3at compatible using the latest IEEE 802.3bt PoE protocol
  • Compact quad-port power sourcing equipment (PSE) in 5 x 7 mm QFN or octal-port PSE in industry standard 8 x 8 mm QFN
  • I2C host interface or autonomous mode
  • External FETs improve thermal performance and allow optimum cost/performance tradeoff
  • Industry standard 255 mΩ sense resistor or more thermally efficient 200 mΩ option
  • Matching portfolio of PoE powered devices (PD) available with high efficiency integrated DC/DC controller
  • Easy to use development kits with software GUI and extensive documentation
    • Si3472-KIT, Si3473-KIT, Si3471-KIT, and Si3474-KIT
Applications
  • PSE
    • Enterprise and SMB Ethernet switches
    • IP camera recorders
    • Set-top boxes/gateways
    • IP lighting control systems
  • PD
    • Enterprise wireless access points
    • IP security cameras and access controls
    • 5G small cells
    • IP lighting control systems

Si3472 and Si3473 Quad and Octal PoE PSE Devices

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
QUAD ETHERNET PORT 802.3BT 2-PAISI3472A-A01-IMQUAD ETHERNET PORT 802.3BT 2-PAI0 - Immediate$3.78View Details
QUAD ETHERNET PORT 802.3BT 2-PAISI3472B-A01-IMQUAD ETHERNET PORT 802.3BT 2-PAI398 - Immediate$3.78View Details
OCTAL ETHERNET PORT 802.3BT 2-PASI3473A-A01-IMOCTAL ETHERNET PORT 802.3BT 2-PA225 - Immediate$5.60View Details
OCTAL ETHERNET PORT 802.3BT 2-PASI3473B-A01-IMOCTAL ETHERNET PORT 802.3BT 2-PA498 - Immediate$5.60View Details
QUAD ETHERNET PORT 802.3BT 2-PAISI3472A-A01-IMRQUAD ETHERNET PORT 802.3BT 2-PAI0 - Immediate$2.10View Details
QUAD ETHERNET PORT 802.3BT 2-PAISI3472B-A01-IMRQUAD ETHERNET PORT 802.3BT 2-PAI0 - Immediate$2.10View Details
OCTAL ETHERNET PORT 802.3BT 2-PASI3473A-A01-IMROCTAL ETHERNET PORT 802.3BT 2-PA0 - Immediate$3.22View Details
OCTAL ETHERNET PORT 802.3BT 2-PASI3473B-A01-IMROCTAL ETHERNET PORT 802.3BT 2-PA0 - Immediate$3.22View Details

Expansion Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR SI3472SI3472-KITEVAL BOARD FOR SI34722 - Immediate$147.26View Details
EVAL BOARD FOR SI3473SI3473-KITEVAL BOARD FOR SI34733 - Immediate$147.26View Details
Published: 2021-12-16