TRIO 3 Three-Phase Power Supply

Phoenix Contact TRIO 3 three-phase power supplies provide a safe supply and protection in one device

Image of Phoenix Contact TRIO 3 Three-Phase Power SupplyPhoenix Contact TRIO 3 three-phase power supplies with device protection and IO-Link feature smart diagnostics with multicolor LEDs and a collective alarm contact. This is used to signal all relevant states such as DC OK, overload, and short circuit. Devices with integrated multi-channel device protection and an IO-Link interface for diagnostics and parameterization are optionally available. The compact devices reduce the installation work, space requirements in the control cabinet, and material costs. TRIO power supplies provide a safe supply and protection in one device.

Features
  • Robust power supply with eight electronic circuit breakers
  • Dynamic boost up to 150% for five seconds
  • Powerful output characteristic curve
  • Visual and preventive function monitoring with multicolor LED and floating switch contact
  • Minimal installation depth of just 125 mm
  • Simple pictograms on the front show the user the correct stripping length to be used
  • Compatible with the Phoenix Contact software program, CLIPX ENGINEER, version 2.20
  • Integrated labeling fields
  • Ambient temperature
    • Wide temperature range: -25°C to +70°C
    • Startup type tested: -40°C
  • Space-saving with a low overall width, low installed depth, and the capability of being mounted side-by-side
  • Robust and reliable with dynamic boost and a powerful output characteristic curve for the starting of high loads
  • Smart diagnostics with multicolor LED and grouping contact for a clear status display
  • Easy handling with push-in connection technology, marking fields, stripping identification, and tamper-proof setting

TRIO 3 Three-Phase Power Supply

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PRIMARY-SWITCHED PWR SUPPLY1362791PRIMARY-SWITCHED PWR SUPPLY48 - Immediate$248.36View Details
PRIMARY-SWITCHED PWR SUPPLY1362792PRIMARY-SWITCHED PWR SUPPLY0 - Immediate$310.16View Details
Published: 2024-11-12