Gliders

Memory Protection Devices' easy and effective way to load, lock and replace coin cell batteries

Memory Protection Devices' GLIDERS Memory Protection Devices offers a new category of battery holders for lithium coin cell batteries. "Gliders" are a hybrid type, combining the low cost of retainers with high reliability. They are particularly suitable for handheld consumer and medical products, electronic cards, electronic toll tags, single-use devices, alarm systems, main boards, PNDs and RFID.

Utilizing a special plastic tray that secures the coin cell and glides easily into the nickel-plated phosphor bronze retainer, the battery is protected from polarity reversal and is assured uninterrupted contact. Retainers come with PC pins or can be surface mounted and are easy to solder. Additionally, they provide shock and vibration resistance.

Gliders are available in 20 styles, ranging from 10 mm diameter (CR1025) to 24 mm diameter (CR2430). Versions that hold two batteries in series for 6 V applications are also available. These devices are offered with either through-hole or surface-mount leads, accommodating most layouts. The retainer has pressure contacts that offer low electrical resistance and are optimized to keep a tight connection with the battery.

Due to the Glider's intuitive design, the battery is easily changed without tools or instructions. Built-in circuit protection eliminates the drawbacks associated with standard coin cell battery holders, as the holder prevents an electrical connection by the battery when upside down. Additionally, the ultra lightweight plastic body has a physical feature for reverse polarity protection.

Features
  • For 10 mm to 24 mm coin cells
  • Easy to load, lock, and replace
  • Reverse polarity protected
  • PC pins and surface mounting
  • Easy to solder
  • Shock and vibration resistant

Gliders

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
BATTERY RETAINER COIN 12MM SMDBHX1-1225-SMBATTERY RETAINER COIN 12MM SMD32916 - Immediate
2400 - Factory Stock
$0.65View Details
BATTERY RETAINER COIN 20MM SMDBHX1-2032-SMBATTERY RETAINER COIN 20MM SMD69073 - Immediate$0.67View Details
BATT RETAINER COIN 20MM PC PINBHX1-2032-PCBATT RETAINER COIN 20MM PC PIN40813 - Immediate$0.74View Details
BATTERY RETAINER COIN 24.5MM SMDBRX1-2477-SMBATTERY RETAINER COIN 24.5MM SMD10509 - Immediate$0.80View Details
BATT RETAINER COIN 12MM PC PINBHX1-1225-PCBATT RETAINER COIN 12MM PC PIN5617 - Immediate$0.65View Details
BATTERY RETAINER COIN 10MM SMDBHX1-1025-SMBATTERY RETAINER COIN 10MM SMD3282 - Immediate$0.65View Details
BATTERY RETAINER COIN 11.5MM SMDBHX1-LR44-SMBATTERY RETAINER COIN 11.5MM SMD1173 - Immediate$0.65View Details
BATT RETAINER COIN 12MM PC PINBHX1-LR44-PCBATT RETAINER COIN 12MM PC PIN1104 - Immediate
1600 - Factory Stock
$0.65View Details
BATTERY RETAINER COIN 16MM SMDBHX1-1632-SMBATTERY RETAINER COIN 16MM SMD9125 - Immediate
9700 - Factory Stock
$0.67View Details
BATTERY RETAINER COIN 24.5MM SMDBHX1-2430-SMBATTERY RETAINER COIN 24.5MM SMD7071 - Immediate$0.74View Details
BATT RETAINER COIN 24.5MM PC PINBHX1-2450-PCBATT RETAINER COIN 24.5MM PC PIN5916 - Immediate$0.76View Details
BATTERY RETAINER COIN 24.5MM SMDBHX1-2450-SMBATTERY RETAINER COIN 24.5MM SMD1823 - Immediate$0.76View Details
BATTERY HOLDER COIN 24.5MM SMDBRX1-0001BATTERY HOLDER COIN 24.5MM SMD4120 - Immediate
5800 - Factory Stock
$0.43View Details
BATTERY RETAINER COIN 16MM SMDBHX1-1620-SMBATTERY RETAINER COIN 16MM SMD7685 - Immediate
15400 - Factory Stock
$0.67View Details
BATTERY RETAINER COIN 24.5MM SMDBRX1-2450-SMBATTERY RETAINER COIN 24.5MM SMD2100 - Immediate
27000 - Factory Stock
$0.80View Details
BATT RETAINER COIN 10MM PC PINBHX1-1025-PCBATT RETAINER COIN 10MM PC PIN409 - Immediate
3500 - Factory Stock
$0.65View Details
BATT RETAINER COIN 16MM PC PINBHX1-1632-PCBATT RETAINER COIN 16MM PC PIN356 - Immediate
800 - Factory Stock
$0.67View Details
BATT RETAIN COIN 20MM 2 CELL SMDBHX2-2032-SMBATT RETAIN COIN 20MM 2 CELL SMD855 - Immediate$0.74View Details
BATT RETAINER COIN 2 CELL PC PINBHX2-2032-PCBATT RETAINER COIN 2 CELL PC PIN85 - Immediate$0.74View Details
BATTERY HOLDER COIN 24.5MM SMDBRX1-0002BATTERY HOLDER COIN 24.5MM SMD102 - Immediate
249600 - Factory Stock
$0.34View Details
Published: 2012-06-29