LTM8063 Silent Switcher® µModule® Regulator

The 6.25 mm x 4 mm BGA package of Linear’s LTM8063 is 75% smaller than the existing equivalent product

Image of Analog Devices' LTM8063 Silent Switcher µModule RegulatorAnalog Devices' LTM8063 is a 40 VIN, 2 A continuous, 2.5 A peak, stepdown µModule (power module) regulator. Included in the package are the switching controller, power switches, inductor, and all support components. Operating over an input voltage range of 3.2 V to 40 V, the LTM8063 supports an output voltage range of 0.8 V to 15 V and a switching frequency range of 200 kHz to 2.2 MHz, each set by a single resistor. Only the input and output filter capacitors are needed to finish the design.

The low-profile package enables utilization of unused space on the bottom of PC boards for high density point of load regulation. The LTM8063 is packaged in a thermally enhanced, compact over-molded ball grid array (BGA) package suitable for automated assembly by standard surface mount equipment. The LTM8063 is RoHS compliant.

Features
  • Wide input voltage range: 3.2 V to 40 V
  • Wide output voltage range: 0.8 V to 15 V
  • 2 A continuous output current at 12 VIN, 5 VOUT, TA = 85°C
  • 2.5 A peak current
  • Low noise Silent Switcher architecture 
  • Selectable switching frequency: 200 kHz to 2.2 MHz
  • External synchronization
  • Configurable as an inverter
  • 6.25 mm x 4.0 mm x 2.22 mm BGA package
Applications
  • Automotive battery regulation
  • Power for portable products
  • Distributed supply regulation
  • Industrial supplies
  • Wall transformer regulation

LTM8063 Silent Switcher® µModule® Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 0.8-15VLTM8063EY#PBFDC DC CONVERTER 0.8-15V0 - Immediate$14.93View Details
DC DC CONVERTER 0.8-15VLTM8063IY#PBFDC DC CONVERTER 0.8-15V1509 - Immediate$16.29View Details

Demo Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LTM8063DC2494AEVAL BOARD FOR LTM80630 - Immediate$68.10View Details
Published: 2017-11-27